
P6KE39A-E3/73 | |
|---|---|
DigiKey Part Number  | P6KE39A-E3/73GICT-ND - Cut Tape (CT) P6KE39A-E3/73GITB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE39A-E3/73  | 
Description  | TVS DIODE 33.3VWM 53.9V DO204AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 53.9V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 33.3V  | |
Voltage - Breakdown (Min)  | 37.1V  | |
Voltage - Clamping (Max) @ Ipp  | 53.9V  | |
Current - Peak Pulse (10/1000µs)  | 11.1A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 | 
| 10 | kr.3.56500 | kr.35.65 | 
| 100 | kr.2.31420 | kr.231.42 | 
| 500 | kr.1.76870 | kr.884.35 | 
| 1.000 | kr.1.59936 | kr.1,599.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.36103 | kr.2,722.06 | 
| 4.000 | kr.1.09133 | kr.4,365.32 | 
| 6.000 | kr.1.08819 | kr.6,529.14 | 
| 10.000 | kr.1.08506 | kr.10,850.60 | 
| 14.000 | kr.0.86472 | kr.12,106.08 | 
| Unit Price without VAT: | kr.5.70000 | 
|---|---|
| Unit Price with VAT: | kr.7.12500 | 

