
P6KE350A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE350A-E3/54GITR-ND - Tape & Reel (TR) P6KE350A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE350A-E3/54 |
Description | TVS DIODE 300VWM 482VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 333V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE350A | Littelfuse Inc. | 1.070 | P6KE350ACT-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.74600 | kr.67.46 |
| 100 | kr.4.49700 | kr.449.70 |
| 500 | kr.3.53188 | kr.1,765.94 |
| 1.000 | kr.3.22135 | kr.3,221.35 |
| 2.000 | kr.2.96015 | kr.5,920.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.74045 | kr.10,961.80 |
| 8.000 | kr.2.55581 | kr.20,446.48 |
| 12.000 | kr.2.46177 | kr.29,541.24 |
| 20.000 | kr.2.35616 | kr.47,123.20 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

