P6KE27CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.79044
Datasheet

Similar


STMicroelectronics
In Stock: 3.020
Unit Price: kr.5.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.814
Unit Price: kr.4.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.78616
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.06000
Datasheet
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27CA-E3/73

DigiKey Part Number
P6KE27CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE27CA-E3/73
Description
TVS DIODE 23.1VWM 37.5V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
23.1V
Supplier Device Package
Voltage - Breakdown (Min)
25.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
37.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE27CAHE3/73Vishay General Semiconductor - Diodes Division0P6KE27CAHE3/73-NDkr.2.79044Direct
P6KE27CASTMicroelectronics3.020497-11387-1-NDkr.5.96000Similar
P6KE27CALittelfuse Inc.3.814P6KE27CALFCT-NDkr.4.06000Similar
P6KE27CATaiwan Semiconductor Corporation0P6KE27CAFSTR-NDkr.0.78616Similar
P6KE27CA-BLittelfuse Inc.0P6KE27CA-B-NDkr.4.06000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.2.55806kr.10,232.24
Unit Price without VAT:kr.2.55806
Unit Price with VAT:kr.3.19758