Similar

P6KE27AHE3/54 | |
|---|---|
DigiKey Part Number | P6KE27AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE27AHE3/54 |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE27A-T | Diodes Incorporated | 0 | P6KE27ADITR-ND | kr.0.00000 | Direct |
| P6KE27A | STMicroelectronics | 8.382 | 497-11386-1-ND | kr.5.96000 | Similar |
| P6KE27A-B | Littelfuse Inc. | 1.365 | P6KE27A-B-ND | kr.3.74000 | Similar |
| P6KE27A-HF | Comchip Technology | 0 | P6KE27A-HF-ND | kr.1.05248 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.27492 | kr.9,099.68 |
| Unit Price without VAT: | kr.2.27492 |
|---|---|
| Unit Price with VAT: | kr.2.84365 |





