DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE250A-E3/54

DigiKey Part Number
112-P6KE250A-E3/54TR-ND - Tape & Reel (TR)
112-P6KE250A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE250A-E3/54
Description
TVS DIODE 214VWM 344VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
344V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.62000kr.7.62
10kr.4.80000kr.48.00
100kr.3.15580kr.315.58
500kr.2.45056kr.1,225.28
1.000kr.2.22330kr.2,223.30
2.000kr.2.03213kr.4,064.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.88593kr.7,543.72
8.000kr.1.74968kr.13,997.44
12.000kr.1.68027kr.20,163.24
20.000kr.1.65846kr.33,169.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.62000
Unit Price with VAT:kr.9.52500