
P6KE18A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE18A-E3/54GITR-ND - Tape & Reel (TR) P6KE18A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE18A-E3/54 |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.79800 | kr.37.98 |
| 100 | kr.2.46370 | kr.246.37 |
| 500 | kr.1.88958 | kr.944.79 |
| 1.000 | kr.1.70457 | kr.1,704.57 |
| 2.000 | kr.1.54886 | kr.3,097.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.41782 | kr.5,671.28 |
| 8.000 | kr.1.30761 | kr.10,460.88 |
| 12.000 | kr.1.25146 | kr.15,017.52 |
| 20.000 | kr.1.18839 | kr.23,767.80 |
| 28.000 | kr.1.15105 | kr.32,229.40 |
| 40.000 | kr.1.11476 | kr.44,590.40 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |











