P6KE13CAHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.59712
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.715
Unit Price: kr.4.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.853
Unit Price: kr.4.88000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.86920
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.22165
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.925
Unit Price: kr.4.50000
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE13CAHE3/73

DigiKey Part Number
P6KE13CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE13CAHE3/73
Description
TVS DIODE 11.1VWM 18.2V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE13CA-E3/73Vishay General Semiconductor - Diodes Division0P6KE13CA-E3/73-NDkr.2.59712Direct
P4KE13CALittelfuse Inc.4.71518-P4KE13CACT-NDkr.4.69000Similar
P6KE13CALittelfuse Inc.5.853P6KE13CALFCT-NDkr.4.88000Similar
P6KE13CATaiwan Semiconductor Corporation0P6KE13CATR-NDkr.0.86920Similar
P6KE13CA-BLittelfuse Inc.0P6KE13CA-B-NDkr.1.22165Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.2.68499kr.10,739.96
Unit Price without VAT:kr.2.68499
Unit Price with VAT:kr.3.35624