Direct
Similar

P6KA15AHE3/54 | |
|---|---|
DigiKey Part Number | P6KA15AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KA15AHE3/54 |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE15AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE15AHE3/54-ND | kr.2.06063 | Direct |
| P6KE15A | STMicroelectronics | 8.883 | 497-14731-1-ND | kr.5.83000 | Similar |
| P6KE15A-B | Littelfuse Inc. | 19 | P6KE15A-B-ND | kr.3.74000 | Similar |
| P6KE15A-HF | Comchip Technology | 0 | 641-P6KE15A-HFTB-ND | kr.1.05248 | Similar |





