
P4SMA68AHM3_A/I | |
|---|---|
DigiKey Part Number | P4SMA68AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA68AHM3_A/I |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA68A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA68ATR-ND | kr.0.50743 | Similar |
| SMAJ58A | Taiwan Semiconductor Corporation | 6.652 | 1801-SMAJ58ACT-ND | kr.2.73000 | Similar |
| SMAJ60A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ60ACT-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.80709 | kr.6,053.18 |
| 15.000 | kr.0.74411 | kr.11,161.65 |
| 22.500 | kr.0.71202 | kr.16,020.45 |
| 37.500 | kr.0.67597 | kr.25,348.88 |
| 52.500 | kr.0.66253 | kr.34,782.82 |
| Unit Price without VAT: | kr.0.80709 |
|---|---|
| Unit Price with VAT: | kr.1.00886 |


