
P4SMA68A-E3/5A | |
---|---|
DigiKey Part Number | 112-P4SMA68A-E3/5ATR-ND - Tape & Reel (TR) 112-P4SMA68A-E3/5ACT-ND - Cut Tape (CT) 112-P4SMA68A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA68A-E3/5A |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.77900 | kr.17.79 |
100 | kr.1.11230 | kr.111.23 |
500 | kr.0.89690 | kr.448.45 |
1.000 | kr.0.64640 | kr.646.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.48640 | kr.3,648.00 |
15.000 | kr.0.45440 | kr.6,816.00 |
22.500 | kr.0.42240 | kr.9,504.00 |
37.500 | kr.0.42220 | kr.15,832.50 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |