Image for P4SMA6.8AHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA6.8AHM3_A/H

DigiKey Part Number
112-P4SMA6.8AHM3_A/HTR-ND - Tape & Reel (TR)
112-P4SMA6.8AHM3_A/HCT-ND - Cut Tape (CT)
112-P4SMA6.8AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA6.8AHM3_A/H
Description
TVS DIODE 5.8VWM 10.5V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
38.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ6.0ATaiwan Semiconductor Corporation3.9421801-SMAJ6.0ACT-NDkr.2.73000Similar
In-Stock: 6.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.43000kr.34.30
100kr.2.21900kr.221.90
500kr.1.69518kr.847.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.40424kr.2,527.63
3.600kr.1.28144kr.4,613.18
5.400kr.1.21886kr.6,581.84
9.000kr.1.14852kr.10,336.68
12.600kr.1.10687kr.13,946.56
18.000kr.1.06638kr.19,194.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000