
P4SMA6.8AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-P4SMA6.8AHE3_A/ITR-ND - Tape & Reel (TR) 112-P4SMA6.8AHE3_A/ICT-ND - Cut Tape (CT) 112-P4SMA6.8AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8AHE3_A/I |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.2.68200 | kr.26.82 |
| 100 | kr.1.72160 | kr.172.16 |
| 500 | kr.1.30624 | kr.653.12 |
| 1.000 | kr.1.17235 | kr.1,172.35 |
| 2.000 | kr.1.05949 | kr.2,118.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.89149 | kr.6,686.18 |
| 15.000 | kr.0.82320 | kr.12,348.00 |
| 22.500 | kr.0.78841 | kr.17,739.23 |
| 37.500 | kr.0.74933 | kr.28,099.88 |
| 52.500 | kr.0.74480 | kr.39,102.00 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

