
| P4SMA56AHE3_A/H | |
|---|---|
| DigiKey Part Number | 112-P4SMA56AHE3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA56AHE3_A/HCT-ND - Cut Tape (CT) 112-P4SMA56AHE3_A/HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4SMA56AHE3_A/H | 
| Description | TVS DIODE 47.8VWM 77VC DO214AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 77V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 47.8V | |
| Voltage - Breakdown (Min) | 53.2V | |
| Voltage - Clamping (Max) @ Ipp | 77V | |
| Current - Peak Pulse (10/1000µs) | 5.2A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 | 
| 10 | kr.2.68200 | kr.26.82 | 
| 100 | kr.1.72160 | kr.172.16 | 
| 500 | kr.1.30624 | kr.653.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.800 | kr.1.07541 | kr.1,935.74 | 
| 3.600 | kr.0.97792 | kr.3,520.51 | 
| 5.400 | kr.0.92823 | kr.5,012.44 | 
| 9.000 | kr.0.74560 | kr.6,710.40 | 
| 12.600 | kr.0.74480 | kr.9,384.48 | 
| Unit Price without VAT: | kr.4.35000 | 
|---|---|
| Unit Price with VAT: | kr.5.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark