P4SMA56A-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.73000
Datasheet
Image for P4SMA56A-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA56A-M3/61

DigiKey Part Number
P4SMA56A-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA56A-M3/61
Description
TVS DIODE 47.8VWM 77VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
77V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
47.8V
Supplier Device Package
Voltage - Breakdown (Min)
53.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA56ATaiwan Semiconductor Corporation01801-P4SMA56ATR-NDkr.0.50743Similar
SMAJ48ATaiwan Semiconductor Corporation01801-SMAJ48ACT-NDkr.2.73000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.58703kr.5,283.27
Unit Price without VAT:kr.0.58703
Unit Price with VAT:kr.0.73379