Similar

P4SMA56A-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA56A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA56A-E3/5A |
Description | TVS DIODE 47.8VWM 77VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA56A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA56ATR-ND | kr.0.50743 | Similar |
| P4SMA56A | Littelfuse Inc. | 0 | P4SMA56A-ND | kr.0.87696 | Similar |
| PTVS48VS1UR,115 | Nexperia USA Inc. | 1.407 | 1727-5876-1-ND | kr.3.68000 | Similar |
| SMAJ48A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ48ACT-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.59758 | kr.4,481.85 |
| 15.000 | kr.0.56824 | kr.8,523.60 |
| Unit Price without VAT: | kr.0.59758 |
|---|---|
| Unit Price with VAT: | kr.0.74698 |




