
P4SMA400AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-P4SMA400AHM3_B/HTR-ND - Tape & Reel (TR) 112-P4SMA400AHM3_B/HCT-ND - Cut Tape (CT) 112-P4SMA400AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400AHM3_B/H |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 550mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.79100 | kr.37.91 |
| 100 | kr.2.45930 | kr.245.93 |
| 500 | kr.1.88628 | kr.943.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.56799 | kr.2,822.38 |
| 3.600 | kr.1.43367 | kr.5,161.21 |
| 5.400 | kr.1.36521 | kr.7,372.13 |
| 9.000 | kr.1.28829 | kr.11,594.61 |
| 12.600 | kr.1.24274 | kr.15,658.52 |
| 18.000 | kr.1.19846 | kr.21,572.28 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

