
P4SMA39CAHE3/61 | |
|---|---|
DigiKey Part Number | P4SMA39CAHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA39CAHE3/61 |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA39CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA39CA-E3/5A-ND | kr.0.65222 | Direct |
| P4SMA39CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA39CA-M3/5A-ND | kr.0.70388 | Direct |
| P4SMA39CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA39CAHE3_A/H-ND | kr.0.93488 | Direct |
| P4SMA39CA | Littelfuse Inc. | 3.468 | F5655CT-ND | kr.4.76000 | Similar |


