
| P4SMA33CAHE3_A/I | |
|---|---|
| DigiKey Part Number | 112-P4SMA33CAHE3_A/ITR-ND - Tape & Reel (TR) 112-P4SMA33CAHE3_A/ICT-ND - Cut Tape (CT) 112-P4SMA33CAHE3_A/IDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4SMA33CAHE3_A/I | 
| Description | TVS DIODE 28.2VWM 45.7V DO214AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 28.2V | |
| Voltage - Breakdown (Min) | 31.4V | |
| Voltage - Clamping (Max) @ Ipp | 45.7V | |
| Current - Peak Pulse (10/1000µs) | 8.8A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 | 
| 10 | kr.2.86700 | kr.28.67 | 
| 100 | kr.1.84380 | kr.184.38 | 
| 500 | kr.1.40492 | kr.702.46 | 
| 1.000 | kr.1.24160 | kr.1,241.60 | 
| 2.000 | kr.1.15719 | kr.2,314.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7.500 | kr.0.83200 | kr.6,240.00 | 
| 15.000 | kr.0.82240 | kr.12,336.00 | 
| 22.500 | kr.0.81520 | kr.18,342.00 | 
| Unit Price without VAT: | kr.4.67000 | 
|---|---|
| Unit Price with VAT: | kr.5.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark