
P4SMA33CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-P4SMA33CAHE3_A/ITR-ND - Tape & Reel (TR) 112-P4SMA33CAHE3_A/ICT-ND - Cut Tape (CT) 112-P4SMA33CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CAHE3_A/I |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.86700 | kr.28.67 |
| 100 | kr.1.84380 | kr.184.38 |
| 500 | kr.1.40492 | kr.702.46 |
| 1.000 | kr.1.24160 | kr.1,241.60 |
| 2.000 | kr.1.15719 | kr.2,314.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.83200 | kr.6,240.00 |
| 15.000 | kr.0.82240 | kr.12,336.00 |
| 22.500 | kr.0.81520 | kr.18,342.00 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

