Image for P4SMA33AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA33AHE3_A/I

DigiKey Part Number
112-P4SMA33AHE3_A/ITR-ND - Tape & Reel (TR)
112-P4SMA33AHE3_A/ICT-ND - Cut Tape (CT)
112-P4SMA33AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA33AHE3_A/I
Description
TVS DIODE 28.2VWM 45.7V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA33ATaiwan Semiconductor Corporation5.2801801-P4SMA33ACT-NDkr.2.85000Similar
P4SMA33AHTaiwan Semiconductor Corporation4.0451801-P4SMA33AHCT-NDkr.2.85000Similar
In-Stock: 6.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.87200kr.28.72
100kr.1.84180kr.184.18
500kr.1.39758kr.698.79
1.000kr.1.25424kr.1,254.24
2.000kr.1.13353kr.2,267.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.83497kr.6,262.27
15.000kr.0.76924kr.11,538.60
22.500kr.0.73575kr.16,554.38
37.500kr.0.69812kr.26,179.50
52.500kr.0.67584kr.35,481.60
75.000kr.0.65420kr.49,065.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750