414V Clamp 730mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA300A-M3/61

DigiKey Part Number
112-P4SMA300A-M3/61TR-ND - Tape & Reel (TR)
112-P4SMA300A-M3/61CT-ND - Cut Tape (CT)
112-P4SMA300A-M3/61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA300A-M3/61
Description
TVS DIODE 256VWM 414VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
414V Clamp 730mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
730mA
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
256V
Supplier Device Package
Voltage - Breakdown (Min)
285V
Base Product Number
Voltage - Clamping (Max) @ Ipp
414V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.14100kr.31.41
100kr.2.02170kr.202.17
500kr.1.53892kr.769.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.27043kr.2,286.77
3.600kr.1.15704kr.4,165.34
5.400kr.1.09926kr.5,936.00
9.000kr.1.03430kr.9,308.70
12.600kr.0.99584kr.12,547.58
18.000kr.0.95846kr.17,252.28
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500