
P4SMA300A-M3/61 | |
|---|---|
DigiKey Part Number | 112-P4SMA300A-M3/61TR-ND - Tape & Reel (TR) 112-P4SMA300A-M3/61CT-ND - Cut Tape (CT) 112-P4SMA300A-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300A-M3/61 |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 730mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 730mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 414V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.14100 | kr.31.41 |
| 100 | kr.2.02170 | kr.202.17 |
| 500 | kr.1.53892 | kr.769.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.27043 | kr.2,286.77 |
| 3.600 | kr.1.15704 | kr.4,165.34 |
| 5.400 | kr.1.09926 | kr.5,936.00 |
| 9.000 | kr.1.03430 | kr.9,308.70 |
| 12.600 | kr.0.99584 | kr.12,547.58 |
| 18.000 | kr.0.95846 | kr.17,252.28 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

