Direct

P4SMA220AHM3/H | |
|---|---|
DigiKey Part Number | P4SMA220AHM3/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA220AHM3/H |
Description | TVS DIODE 185VWM 328VC DO214AC |
Customer Reference | |
Detailed Description | 328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
Current - Peak Pulse (10/1000µs) 910mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA220AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA220AHM3_A/H-ND | kr.0.81115 | Direct |

