P4SMA18A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.540
Unit Price: kr.4.44000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.380
Unit Price: kr.2.85000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4.752
Unit Price: kr.2.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.436
Unit Price: kr.3.68000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.045
Unit Price: kr.3.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.73000
Datasheet
Image for P4SMA18A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA18A-E3/5A

DigiKey Part Number
P4SMA18A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA18A-E3/5A
Description
TVS DIODE 15.3VWM 25.2V DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25.2V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA18ATaiwan Semiconductor Corporation01801-P4SMA18ATR-NDkr.0.50743Similar
P4SMA18ALittelfuse Inc.2.540F5653CT-NDkr.4.44000Similar
P4SMA18AHTaiwan Semiconductor Corporation7.3801801-P4SMA18AHCT-NDkr.2.85000Similar
P4SMAJ15ADiotec Semiconductor4.7524878-P4SMAJ15ACT-NDkr.2.28000Similar
PTVS16VS1UR,115Nexperia USA Inc.11.4361727-5863-1-NDkr.3.68000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.59758kr.4,481.85
15.000kr.0.56824kr.8,523.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.59758
Unit Price with VAT:kr.0.74698