P4SMA160A-E3/61 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.61999
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.87696
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.48115
Datasheet
Image for P4SMA160A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA160A-E3/61

DigiKey Part Number
P4SMA160A-E3/61GITR-ND - Tape & Reel (TR)
P4SMA160A-E3/61GICT-ND - Cut Tape (CT)
P4SMA160A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA160A-E3/61
Description
TVS DIODE 136VWM 219VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
219V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.4A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
152V
Base Product Number
Voltage - Clamping (Max) @ Ipp
219V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA160AEaton - Electronics Division0283-P4SMA160ATR-NDkr.0.61999Similar
P4SMA160ALittelfuse Inc.0P4SMA160A-NDkr.0.87696Similar
P4SMA160ATaiwan Semiconductor Corporation01801-P4SMA160ATR-NDkr.0.50743Similar
SMAJ130ATaiwan Semiconductor Corporation01801-SMAJ130ATR-NDkr.0.48115Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.83200kr.18.32
100kr.1.15580kr.115.58
500kr.0.86288kr.431.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.69972kr.1,259.50
3.600kr.0.63076kr.2,270.74
5.400kr.0.59560kr.3,216.24
9.000kr.0.55605kr.5,004.45
12.600kr.0.53263kr.6,711.14
18.000kr.0.50985kr.9,177.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500