Image for P4SMA15A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA15A-E3/61

DigiKey Part Number
P4SMA15A-E3/61GITR-ND - Tape & Reel (TR)
P4SMA15A-E3/61GICT-ND - Cut Tape (CT)
P4SMA15A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA15A-E3/61
Description
TVS DIODE 12.8VWM 21.2V DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.04100kr.20.41
100kr.1.29400kr.129.40
500kr.0.96990kr.484.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.78937kr.1,420.87
3.600kr.0.71306kr.2,567.02
5.400kr.0.67415kr.3,640.41
9.000kr.0.63041kr.5,673.69
12.600kr.0.60449kr.7,616.57
18.000kr.0.57930kr.10,427.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500