P4KE56A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.762
Unit Price: kr.0.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.16140
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.10296
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.047
Unit Price: kr.0.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.09985
Datasheet
77V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE56A-E3/54

DigiKey Part Number
P4KE56A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE56A-E3/54
Description
TVS DIODE 47.8VWM 77VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
77V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
47.8V
Supplier Device Package
Voltage - Breakdown (Min)
53.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE56ALittelfuse Inc.2.76218-P4KE56ACT-NDkr.0.59000Direct
P4KE56A-BLittelfuse Inc.0P4KE56A-B-NDkr.0.16140Similar
P4KE56A-GComchip Technology0P4KE56A-G-NDkr.0.10296Similar
P6KE56ALittelfuse Inc.7.04718-P6KE56ACT-NDkr.0.59000Similar
P6KE56ATaiwan Semiconductor Corporation0P6KE56AFSTR-NDkr.0.09985Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.39530kr.7,674.15
11.000kr.1.29345kr.14,227.95
16.500kr.1.24157kr.20,485.91
27.500kr.1.21649kr.33,453.47
Manufacturers Standard Package
Unit Price without VAT:kr.1.39530
Unit Price with VAT:kr.1.74413