
P4KE440A-E3/54 | |
|---|---|
DigiKey Part Number  | 112-P4KE440A-E3/54TR-ND - Tape & Reel (TR) 112-P4KE440A-E3/54CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE440A-E3/54  | 
Description  | TVS DIODE 376VWM 602VC DO204AL  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 602V Clamp 660mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 376V  | |
Voltage - Breakdown (Min)  | 418V  | |
Voltage - Clamping (Max) @ Ipp  | 602V  | |
Current - Peak Pulse (10/1000µs)  | 660mA  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 | 
| 10 | kr.3.65400 | kr.36.54 | 
| 100 | kr.2.37310 | kr.237.31 | 
| 500 | kr.1.82246 | kr.911.23 | 
| 1.000 | kr.1.64486 | kr.1,644.86 | 
| 2.000 | kr.1.49546 | kr.2,990.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.500 | kr.1.31887 | kr.7,253.78 | 
| 11.000 | kr.1.22121 | kr.13,433.31 | 
| 16.500 | kr.1.17147 | kr.19,329.26 | 
| 27.500 | kr.1.13600 | kr.31,240.00 | 
| Unit Price without VAT: | kr.5.89000 | 
|---|---|
| Unit Price with VAT: | kr.7.36250 | 

