Direct

P4KE27C-E3/73 | |
|---|---|
DigiKey Part Number | P4KE27C-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE27C-E3/73 |
Description | TVS DIODE 21.8VWM 39.1V DO204AL |
Customer Reference | |
Detailed Description | 39.1V Clamp 10.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 21.8V | Supplier Device Package |
Voltage - Breakdown (Min) 24.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 39.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE27CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE27CA-E3/73-ND | kr.1.98379 | Direct |


