P4KE18AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.959
Unit Price: kr.4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.20396
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.69740
Datasheet

Similar


STMicroelectronics
In Stock: 1.100
Unit Price: kr.5.71000
Datasheet
25.2V Clamp 15.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE18AHE3/54

DigiKey Part Number
P4KE18AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE18AHE3/54
Description
TVS DIODE 15.3VWM 25.2V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.2V Clamp 15.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE18ALittelfuse Inc.4.959P4KE18ACT-NDkr.4.37000Similar
P4KE18A-BLittelfuse Inc.0P4KE18A-B-NDkr.1.20396Similar
P4KE18A-GComchip Technology0P4KE18A-G-NDkr.0.69740Similar
P6KE18ASTMicroelectronics1.100497-11385-1-NDkr.5.71000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.2.05817kr.11,319.93
Manufacturers Standard Package
Unit Price without VAT:kr.2.05817
Unit Price with VAT:kr.2.57271