P4KE16AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.87461
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.95646
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.80872
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.642
Unit Price: kr.4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.20396
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.58328
Datasheet
22.5V Clamp 17.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE16AHE3/73

DigiKey Part Number
P4KE16AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE16AHE3/73
Description
TVS DIODE 13.6VWM 22.5V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.5V Clamp 17.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-14-E3/73Vishay General Semiconductor - Diodes Division0BZW04-14-E3/73-NDkr.1.87461Direct
BZW04-14HE3/73Vishay General Semiconductor - Diodes Division0BZW04-14HE3/73-NDkr.1.95646Direct
P4KE16A-E3/73Vishay General Semiconductor - Diodes Division0P4KE16A-E3/73-NDkr.1.80872Direct
P4KE16ALittelfuse Inc.9.64218-P4KE16ACT-NDkr.4.37000Similar
P4KE16A-BLittelfuse Inc.0P4KE16A-B-NDkr.1.20396Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.05818kr.6,174.54
Manufacturers Standard Package
Unit Price without VAT:kr.2.05818
Unit Price with VAT:kr.2.57273