DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

P300K-E3/54

DigiKey Part Number
P300K-E3/54GITR-ND - Tape & Reel (TR)
P300K-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P300K-E3/54
Description
DIODE STANDARD 800V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.27200kr.22.72
100kr.1.86620kr.186.62
500kr.1.42054kr.710.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.1.16352kr.1,628.93
2.800kr.0.82880kr.2,320.64
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500