Direct

MURS360SHE3/5BT | |
|---|---|
DigiKey Part Number | MURS360SHE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS360SHE3/5BT |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360SHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | MURS360SHE3_A/I-ND | kr.1.31583 | Direct |
| ES3JBHR5G | Taiwan Semiconductor Corporation | 2.164 | ES3JBHR5GCT-ND | kr.7.54000 | Similar |
| S3JB-13-F | Diodes Incorporated | 11.081 | S3JB-FDICT-ND | kr.4.63000 | Similar |
| STTH3L06U | STMicroelectronics | 17.058 | 497-3771-1-ND | kr.4.25000 | Similar |





