
MURS360S-M3/5BT | |
|---|---|
DigiKey Part Number | 112-MURS360S-M3/5BTTR-ND - Tape & Reel (TR) 112-MURS360S-M3/5BTCT-ND - Cut Tape (CT) 112-MURS360S-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360S-M3/5BT |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.34900 | kr.23.49 |
| 100 | kr.1.50080 | kr.150.08 |
| 500 | kr.1.13306 | kr.566.53 |
| 1.000 | kr.1.01446 | kr.1,014.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.86170 | kr.2,757.44 |
| 6.400 | kr.0.78105 | kr.4,998.72 |
| 9.600 | kr.0.74291 | kr.7,131.94 |
| 16.000 | kr.0.70003 | kr.11,200.48 |
| 22.400 | kr.0.67465 | kr.15,112.16 |
| 32.000 | kr.0.64997 | kr.20,799.04 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

