
MURS360S-M3/52T | |
|---|---|
DigiKey Part Number | 112-MURS360S-M3/52TTR-ND - Tape & Reel (TR) 112-MURS360S-M3/52TCT-ND - Cut Tape (CT) 112-MURS360S-M3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360S-M3/52T |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.34900 | kr.23.49 |
| 100 | kr.1.50080 | kr.150.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.02925 | kr.771.94 |
| 1.500 | kr.0.96139 | kr.1,442.09 |
| 2.250 | kr.0.90621 | kr.2,038.97 |
| 3.750 | kr.0.84416 | kr.3,165.60 |
| 5.250 | kr.0.78778 | kr.4,135.85 |
| 7.500 | kr.0.77165 | kr.5,787.38 |
| 18.750 | kr.0.69317 | kr.12,996.94 |
| 37.500 | kr.0.64469 | kr.24,175.88 |
| 75.000 | kr.0.62565 | kr.46,923.75 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

