Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS360S-E3/5BT

DigiKey Part Number
MURS360S-E3/5BTGITR-ND - Tape & Reel (TR)
MURS360S-E3/5BTGICT-ND - Cut Tape (CT)
MURS360S-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS360S-E3/5BT
Description
DIODE STANDARD 600V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3KB-13-FDiodes Incorporated108.757S3KB-FDICT-NDkr.4.63000Similar
In-Stock: 5.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.44900kr.34.49
100kr.2.22980kr.222.98
500kr.1.70420kr.852.10
1.000kr.1.53460kr.1,534.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.30808kr.4,185.86
6.400kr.1.20121kr.7,687.74
9.600kr.1.14677kr.11,008.99
16.000kr.1.08560kr.17,369.60
22.400kr.1.04938kr.23,506.11
32.000kr.1.01417kr.32,453.44
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500