


MURS360-E3/9AT | |
|---|---|
DigiKey Part Number | MURS360-E3/9ATGITR-ND - Tape & Reel (TR) MURS360-E3/9ATGICT-ND - Cut Tape (CT) MURS360-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360-E3/9AT |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.78000 | kr.2.78 |
| 10 | kr.2.13000 | kr.21.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.74037 | kr.6,091.30 |
| Unit Price without VAT: | kr.2.78000 |
|---|---|
| Unit Price with VAT: | kr.3.47500 |



