
MURS340SHE3_A/I | |
|---|---|
DigiKey Part Number | MURS340SHE3_A/IGITR-ND - Tape & Reel (TR) MURS340SHE3_A/IGICT-ND - Cut Tape (CT) MURS340SHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS340SHE3_A/I |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.66200 | kr.26.62 |
| 100 | kr.1.70620 | kr.170.62 |
| 500 | kr.1.29420 | kr.647.10 |
| 1.000 | kr.1.16128 | kr.1,161.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.98370 | kr.3,147.84 |
| 6.400 | kr.0.89988 | kr.5,759.23 |
| 9.600 | kr.0.85717 | kr.8,228.83 |
| 16.000 | kr.0.80918 | kr.12,946.88 |
| 22.400 | kr.0.78075 | kr.17,488.80 |
| 32.000 | kr.0.75313 | kr.24,100.16 |
| 80.000 | kr.0.73600 | kr.58,880.00 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

