



V15P45HM3_A/H | |
|---|---|
DigiKey Part Number | 112-V15P45HM3_A/HTR-ND - Tape & Reel (TR) 112-V15P45HM3_A/HCT-ND - Cut Tape (CT) 112-V15P45HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P45HM3_A/H |
Description | DIODE SCHOTTKY 45V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 45 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.63500 | kr.86.35 |
| 100 | kr.5.83030 | kr.583.03 |
| 500 | kr.4.62808 | kr.2,314.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.04433 | kr.6,066.50 |
| 3.000 | kr.3.75049 | kr.11,251.47 |
| 4.500 | kr.3.60081 | kr.16,203.65 |
| 7.500 | kr.3.43270 | kr.25,745.25 |
| 10.500 | kr.3.33316 | kr.34,998.18 |
| 15.000 | kr.3.27778 | kr.49,166.70 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

