


MURS340HE3_A/H | |
---|---|
DigiKey Part Number | MURS340HE3_A/HGITR-ND - Tape & Reel (TR) MURS340HE3_A/HGICT-ND - Cut Tape (CT) MURS340HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS340HE3_A/H |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.91000 | kr.6.91 |
10 | kr.4.30700 | kr.43.07 |
100 | kr.2.81920 | kr.281.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.2.01819 | kr.1,715.46 |
1.700 | kr.1.83759 | kr.3,123.90 |
2.550 | kr.1.74552 | kr.4,451.08 |
4.250 | kr.1.64203 | kr.6,978.63 |
5.950 | kr.1.58075 | kr.9,405.46 |
8.500 | kr.1.52118 | kr.12,930.03 |
21.250 | kr.1.42160 | kr.30,209.00 |
Unit Price without VAT: | kr.6.91000 |
---|---|
Unit Price with VAT: | kr.8.63750 |