


MURS340-E3/9AT | |
---|---|
DigiKey Part Number | 112-MURS340-E3/9ATTR-ND - Tape & Reel (TR) 112-MURS340-E3/9ATCT-ND - Cut Tape (CT) 112-MURS340-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS340-E3/9AT |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.2.57300 | kr.25.73 |
100 | kr.2.17920 | kr.217.92 |
500 | kr.1.97300 | kr.986.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.1.95783 | kr.6,852.40 |
7.000 | kr.1.87872 | kr.13,151.04 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |