DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS240-E3/52T

DigiKey Part Number
MURS240-E3/52TGITR-ND - Tape & Reel (TR)
MURS240-E3/52TGICT-ND - Cut Tape (CT)
MURS240-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS240-E3/52T
Description
DIODE STANDARD 400V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.45100kr.24.51
100kr.1.66400kr.166.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.0.91784kr.688.38
1.500kr.0.90880kr.1,363.20
2.250kr.0.89734kr.2,019.02
3.750kr.0.85849kr.3,219.34
18.750kr.0.77322kr.14,497.88
37.500kr.0.72052kr.27,019.50
75.000kr.0.71200kr.53,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250