Direct
Direct
Similar

MURS140HE3/5BT | |
|---|---|
DigiKey Part Number | MURS140HE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS140HE3/5BT |
Description | DIODE STANDARD 400V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS140HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | MURS140HE3_A/I-ND | kr.1.29270 | Direct |
| SURS8140T3G-VF01 | onsemi | 833 | SURS8140T3G-VF01OSCT-ND | kr.4.18000 | Direct |
| CFRB204-G | Comchip Technology | 0 | 641-1159-1-ND | kr.2.60000 | Similar |
| CGRB204-G | Comchip Technology | 0 | 641-1166-2-ND | kr.0.65695 | Similar |
| CSFB204-G | Comchip Technology | 0 | 641-1181-1-ND | kr.2.85000 | Similar |





