
MURS120-E3/52T | |
|---|---|
DigiKey Part Number | MURS120-E3/52TGITR-ND - Tape & Reel (TR) MURS120-E3/52TGICT-ND - Cut Tape (CT) MURS120-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS120-E3/52T |
Description | DIODE STANDARD 200V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MURS120-E3/52T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.51200 | kr.35.12 |
| 100 | kr.2.27100 | kr.227.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.63225 | kr.1,224.19 |
| 1.500 | kr.1.47646 | kr.2,214.69 |
| 2.250 | kr.1.39703 | kr.3,143.32 |
| 3.750 | kr.1.30770 | kr.4,903.88 |
| 5.250 | kr.1.25479 | kr.6,587.65 |
| 7.500 | kr.1.20335 | kr.9,025.12 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |











