
| MUR420-E3/73 | |
|---|---|
| DigiKey Part Number | MUR420-E3/73GICT-ND - Cut Tape (CT) MUR420-E3/73GITB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MUR420-E3/73 | 
| Description | DIODE STANDARD 200V 4A DO201AD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 4A Through Hole DO-201AD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 4A | |
| Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 35 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-201AD | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 | 
| 10 | kr.3.98700 | kr.39.87 | 
| 100 | kr.2.71040 | kr.271.04 | 
| 500 | kr.2.30592 | kr.1,152.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.35066 | kr.2,350.66 | 
| 2.000 | kr.2.04288 | kr.4,085.76 | 
| 3.000 | kr.2.01438 | kr.6,043.14 | 
| 5.000 | kr.1.99238 | kr.9,961.90 | 
| 7.000 | kr.1.30994 | kr.9,169.58 | 
| 25.000 | kr.1.21840 | kr.30,460.00 | 
| Unit Price without VAT: | kr.6.72000 | 
|---|---|
| Unit Price with VAT: | kr.8.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark