
MUR420-E3/54 | |
|---|---|
DigiKey Part Number | MUR420-E3/54GITR-ND - Tape & Reel (TR) MUR420-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR420-E3/54 |
Description | DIODE STANDARD 200V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.10500 | kr.61.05 |
| 100 | kr.4.05130 | kr.405.13 |
| 500 | kr.3.16848 | kr.1,584.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.76315 | kr.3,868.41 |
| 2.800 | kr.2.54336 | kr.7,121.41 |
| 4.200 | kr.2.43139 | kr.10,211.84 |
| 7.000 | kr.2.30558 | kr.16,139.06 |
| 9.800 | kr.2.23109 | kr.21,864.68 |
| 14.000 | kr.2.15872 | kr.30,222.08 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

