Diode 30 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

MSS1P3-M3/89A

DigiKey Part Number
MSS1P3-M3/89AGITR-ND - Tape & Reel (TR)
MSS1P3-M3/89AGICT-ND - Cut Tape (CT)
MSS1P3-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSS1P3-M3/89A
Description
DIODE SCHOTTKY 30V 1A DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSS1P3-M3/89A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-219AD (MicroSMP)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS1030HEWS_R1_00001Panjit International Inc.7.8023757-SS1030HEWS_R1_00001CT-NDkr.0.16000Similar
In-Stock: 26.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.45200kr.14.52
100kr.0.90920kr.90.92
500kr.0.67394kr.336.97
1.000kr.0.59774kr.597.74
2.000kr.0.53348kr.1,066.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.47101kr.2,119.55
9.000kr.0.42670kr.3,840.30
13.500kr.0.40412kr.5,455.62
22.500kr.0.37873kr.8,521.43
31.500kr.0.36369kr.11,456.24
45.000kr.0.34907kr.15,708.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750