Diode 20 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS1P2LHM3_A/H

DigiKey Part Number
112-MSS1P2LHM3_A/HTR-ND - Tape & Reel (TR)
112-MSS1P2LHM3_A/HCT-ND - Cut Tape (CT)
112-MSS1P2LHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSS1P2LHM3_A/H
Description
DIODE SCHOTTKY 20V 1A DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSS1P2LHM3_A/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Mfr
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-219AD (MicroSMP)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.60400kr.16.04
100kr.1.00810kr.100.81
500kr.0.74938kr.374.69
1.000kr.0.66576kr.665.76
2.000kr.0.59520kr.1,190.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.52664kr.2,369.88
9.000kr.0.47806kr.4,302.54
13.500kr.0.45328kr.6,119.28
22.500kr.0.42543kr.9,572.17
31.500kr.0.40894kr.12,881.61
45.000kr.0.39291kr.17,680.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000