


MSQ1PJHM3/H | |
|---|---|
DigiKey Part Number | MSQ1PJHM3/HGITR-ND - Tape & Reel (TR) MSQ1PJHM3/HGICT-ND - Cut Tape (CT) MSQ1PJHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSQ1PJHM3/H |
Description | DIODE STANDARD 600V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSQ1PJHM3/H Models |
Category | Reverse Recovery Time (trr) 650 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49000 | kr.14.90 |
| 100 | kr.0.93520 | kr.93.52 |
| 500 | kr.0.69372 | kr.346.86 |
| 1.000 | kr.0.61555 | kr.615.55 |
| 2.000 | kr.0.54965 | kr.1,099.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.48556 | kr.2,185.02 |
| 9.000 | kr.0.44012 | kr.3,961.08 |
| 13.500 | kr.0.41696 | kr.5,628.96 |
| 22.500 | kr.0.39092 | kr.8,795.70 |
| 31.500 | kr.0.37549 | kr.11,827.93 |
| 45.000 | kr.0.36050 | kr.16,222.50 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


