Parametric Equivalent



MSQ1PG-M3/H | |
|---|---|
DigiKey Part Number | MSQ1PG-M3/HGITR-ND - Tape & Reel (TR) MSQ1PG-M3/HGICT-ND - Cut Tape (CT) MSQ1PG-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSQ1PG-M3/H |
Description | DIODE STANDARD 400V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSQ1PG-M3/H Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 650 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSQ1PGHM3/H | Vishay General Semiconductor - Diodes Division | 0 | MSQ1PGHM3/HGICT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.30000 | kr.13.00 |
| 100 | kr.0.81090 | kr.81.09 |
| 500 | kr.0.59914 | kr.299.57 |
| 1.000 | kr.0.53040 | kr.530.40 |
| 2.000 | kr.0.47246 | kr.944.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.41610 | kr.1,872.45 |
| 9.000 | kr.0.37615 | kr.3,385.35 |
| 13.500 | kr.0.35578 | kr.4,803.03 |
| 22.500 | kr.0.33287 | kr.7,489.57 |
| 31.500 | kr.0.31930 | kr.10,057.95 |
| 45.000 | kr.0.30611 | kr.13,774.95 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


